Part Details for T493X476M025BK6112 by KEMET Corporation
Overview of T493X476M025BK6112 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X476M025BK6112
T493X476M025BK6112 CAD Models
T493X476M025BK6112 Part Data Attributes
|
T493X476M025BK6112
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X476M025BK6112
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X476M025BK6112
This table gives cross-reference parts and alternative options found for T493X476M025BK6112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X476M025BK6112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476M025AH6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BK6112 vs T493X476M025AH6123 |
T493X476M025AN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BK6112 vs T493X476M025AN62107640 |
T493X476M025BK64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BK6112 vs T493X476M025BK64207610 |
T493X476M025BK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BK6112 vs T493X476M025BK64107610 |
T493X476M025BM6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BK6112 vs T493X476M025BM6220WAFL |
T493X476M025CM6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BK6112 vs T493X476M025CM6122 |
XRCA45LR476M025ET | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | PRO-AN Electronic Co Ltd | T493X476M025BK6112 vs XRCA45LR476M025ET |
T493X476M025BH6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BK6112 vs T493X476M025BH6313 |
593D476X0025E2RE3 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T493X476M025BK6112 vs 593D476X0025E2RE3 |
T493X476M025BN6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BK6112 vs T493X476M025BN6231 |