-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7962
|
Newark | Cap, Tantalum, 47Uf, 35V, 2917 Rohs Compliant: Yes |Kemet T493X476K035BT6310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.7300 / $16.1400 | Buy Now |
DISTI #
93AC3341
|
Newark | 47.0Uf 35.0V Rohs Compliant: Yes |Kemet T493X476K035BT6310 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.8600 / $9.9000 | Buy Now |
DISTI #
399-T493X476K035BT6310TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9942 | Buy Now |
DISTI #
80-T493X46K035BT6310
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 10% ESR=0.25Ohms RoHS: Compliant | 0 |
|
$10.0000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X476K035BT6310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X476K035BT6310
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 324.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X476K035BT6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X476K035BT6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X476K035AB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K035BT6310 vs T513X476K035AB63107610 |
T493X476K035AH6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K035BT6310 vs T493X476K035AH6212 |
T493X476K035AM64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K035BT6310 vs T493X476K035AM64107640 |
T513X476K035BC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T493X476K035BT6310 vs T513X476K035BC6220 |
T513X476K035BT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K035BT6310 vs T513X476K035BT6120WAFL |
T493X476K035CM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K035BT6310 vs T493X476K035CM6110WAFL |
T513X476K035AC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K035BT6310 vs T513X476K035AC63107640 |
T493X476K035BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K035BT6310 vs T493X476K035BH6310WAFL |
T493X476K035AT6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K035BT6310 vs T493X476K035AT6313 |
T493X476K035AH6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K035BT6310 vs T493X476K035AH6111 |