-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3336
|
Newark | 47.0Uf 20.0V |Kemet T493X476K020CH6120 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.5500 / $14.2300 | Buy Now |
DISTI #
399-T493X476K020CH6120TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.9419 | Buy Now |
DISTI #
80-T493X46K020CH6120
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 47uF 10% ESR=0.15Ohms RoHS: Not Compliant | 0 |
|
$14.9500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X476K020CH6120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X476K020CH6120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 419.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X476K020CH6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X476K020CH6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476K020CC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K020CH6120 vs T493X476K020CC64107640 |
T493X476K020CM6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K020CH6120 vs T493X476K020CM6422 |
T493X476K020BN6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K020CH6120 vs T493X476K020BN6211 |
T493X476K020BK6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K020CH6120 vs T493X476K020BK6412 |
T493X476K020AN6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K020CH6120 vs T493X476K020AN6133 |
T493X476K020AM6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K020CH6120 vs T493X476K020AM6420WAFL |
T493X476K020BN6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T493X476K020CH6120 vs T493X476K020BN6420 |
593D476X9020E2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T493X476K020CH6120 vs 593D476X9020E2TE3 |
T493X476K020BC6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K020CH6120 vs T493X476K020BC6112 |
T496X476K020CH61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T493X476K020CH6120 vs T496X476K020CH61107640 |