-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493X337K010CH6410TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.9114 | Buy Now |
DISTI #
T493X337K010CH6410
|
Avnet Asia | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric] (Alt: T493X337K010CH6410) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 141 Weeks, 3 Days | 0 |
|
$16.1000 / $18.1409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X337K010CH6410
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X337K010CH6410
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 229.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X337K010CH6410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X337K010CH6410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510X337K010AGE035C-7280 | CAP,TANTALUM / TA2O5,330UF,10VDC,10% -TOL,10% +TOL | KEMET Corporation | T493X337K010CH6410 vs T510X337K010AGE035C-7280 |
293D337X9010E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X337K010CH6410 vs 293D337X9010E2TE3 |
TA010TCR337KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T493X337K010CH6410 vs TA010TCR337KER-13 |
TR3E337K010F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X337K010CH6410 vs TR3E337K010F0100 |
TR3E337K010D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X337K010CH6410 vs TR3E337K010D0100 |
07016-054KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X337K010CH6410 vs 07016-054KBH |
T83E337K010UASL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T493X337K010CH6410 vs T83E337K010UASL |
T510X337K010ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917 | KEMET Corporation | T493X337K010CH6410 vs T510X337K010ATE035C-7280 |
07016-054KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X337K010CH6410 vs 07016-054KCH |
T97E337K010EBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X337K010CH6410 vs T97E337K010EBB |