-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493X337K010CC6430TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.2244 | Buy Now |
DISTI #
80-T493X37K010CC6430
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF 10% ESR=0.05Ohms RoHS: Not Compliant | 0 |
|
$19.7200 | Order Now |
DISTI #
T493X337K010CC6430
|
TTI | Tantalum Capacitors - Solid SMD 10V 330uF 10% ESR=0.05Ohms Min Qty: 37 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$17.3500 / $18.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X337K010CC6430
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X337K010CC6430
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 726.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X337K010CC6430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X337K010CC6430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-055KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X337K010CC6430 vs 07016-055KCB |
07016-054KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X337K010CC6430 vs 07016-054KBH |
593D337X9010E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X337K010CC6430 vs 593D337X9010E8T |
593D337X9010E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X337K010CC6430 vs 593D337X9010E2WE3 |
TA010TCR337KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T493X337K010CC6430 vs TA010TCR337KER-13 |
07016-055KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X337K010CC6430 vs 07016-055KCC |
T97E337K010CZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X337K010CC6430 vs T97E337K010CZA |
T97E337K010CAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X337K010CC6430 vs T97E337K010CAA |
T83E337K010UBCL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T493X337K010CC6430 vs T83E337K010UBCL |
07016-054KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X337K010CC6430 vs 07016-054KBB |