Part Details for T493X336M025CC612A7610 by KEMET Corporation
Overview of T493X336M025CC612A7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X336M025CC612A7610
T493X336M025CC612A7610 CAD Models
T493X336M025CC612A7610 Part Data Attributes
|
T493X336M025CC612A7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X336M025CC612A7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 296.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X336M025CC612A7610
This table gives cross-reference parts and alternative options found for T493X336M025CC612A7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X336M025CC612A7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336M025CK6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336M025CC612A7610 vs T493X336M025CK6413 |
T493X336M025CK652CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493X336M025CC612A7610 vs T493X336M025CK652CWAFL |
T493X336M025CH61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336M025CC612A7610 vs T493X336M025CH61307640 |
T493X336M025BB63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336M025CC612A7610 vs T493X336M025BB63307610 |
T493X336M025BM6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336M025CC612A7610 vs T493X336M025BM6333 |
T493X336M025BK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X336M025CC612A7610 vs T493X336M025BK64207280 |
T495X336M025AGA100 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493X336M025CC612A7610 vs T495X336M025AGA100 |
T493X336M025AK6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336M025CC612A7610 vs T493X336M025AK6323 |
T493X336M025CK611C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493X336M025CC612A7610 vs T493X336M025CK611C7280 |
T493X336M025AN6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336M025CC612A7610 vs T493X336M025AN6122 |