-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493X336K035BH6110TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3076 | Buy Now |
DISTI #
80-T493X336K35BH6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms RoHS: Not Compliant | 0 |
|
$7.0900 | Order Now |
DISTI #
70097200
|
RS | 33uF Solid MnO2 Tantalum Capacitor, 35 V +/-10%, T493 Series | KEMET T493X336K035BH6110 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8300 / $8.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X336K035BH6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X336K035BH6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 209.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X336K035BH6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X336K035BH6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K035BT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T493X336K035BH6110 vs T493X336K035BT6430C-7280 |
T493X336K035BC6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T493X336K035BH6110 vs T493X336K035BC6230C-7280 |
T493X336K035AH6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T493X336K035BH6110 vs T493X336K035AH6130C-7280 |
T510X336K035AGE065C-7280 | CAP,TANTALUM / TA2O5,33UF,35VDC,10% -TOL,10% +TOL | KEMET Corporation | T493X336K035BH6110 vs T510X336K035AGE065C-7280 |
T493X336K035AB6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T493X336K035BH6110 vs T493X336K035AB6430C-7280 |
T493X336K035CB6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T493X336K035BH6110 vs T493X336K035CB6130C-7280 |
TA035TCR336KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T493X336K035BH6110 vs TA035TCR336KER-13 |
TCKIV336ETLSR175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493X336K035BH6110 vs TCKIV336ETLSR175 |
T510X336K035ATE065C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T493X336K035BH6110 vs T510X336K035ATE065C-7280 |
T495X336K035AS | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | Cornell Dubilier Electronics Inc | T493X336K035BH6110 vs T495X336K035AS |