There are no models available for this part yet.
Overview of T493X336K035AB 6420 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC27C64-20/B | Rochester Electronics LLC | Replacement for Intel part number MC27C64-20. Buy from authorized manufacturer Rochester Electronics. | |
MD27C64-20/B | Rochester Electronics LLC | Replacement for Intel part number MD27C64-20. Buy from authorized manufacturer Rochester Electronics. | |
MD27C64-20 | Rochester Electronics LLC | UVPROM, 8KX8, 200ns, CMOS, PACKAGE-28 |
Price & Stock for T493X336K035AB 6420 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T493X336K035AB6420
|
TTI | Tantalum Capacitors - Solid SMD 35V 33uF 10% ESR=0.3Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$11.3400 | Buy Now |