Part Details for T493X227K016BH6310 by KEMET Corporation
Overview of T493X227K016BH6310 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493X227K016BH6310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493X227K016BH6310TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9942 | Buy Now |
Part Details for T493X227K016BH6310
T493X227K016BH6310 CAD Models
T493X227K016BH6310 Part Data Attributes:
|
T493X227K016BH6310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X227K016BH6310
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 229.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X227K016BH6310
This table gives cross-reference parts and alternative options found for T493X227K016BH6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X227K016BH6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E227K016E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X227K016BH6310 vs TR3E227K016E0100 |
T97E227K016CBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X227K016BH6310 vs T97E227K016CBB |
T450E12271CKAP | CAP,TANTALUM / TA2O5,220UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493X227K016BH6310 vs T450E12271CKAP |
TR3E227K016E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X227K016BH6310 vs TR3E227K016E0150 |
T450E12271CKAB | CAP,TANTALUM / TA2O5,220UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493X227K016BH6310 vs T450E12271CKAB |
T491X227K016AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493X227K016BH6310 vs T491X227K016AGAUTO7280 |
T510X227K016AGE025C-7280 | CAP,TANTALUM / TA2O5,220UF,16VDC,10% -TOL,10% +TOL | KEMET Corporation | T493X227K016BH6310 vs T510X227K016AGE025C-7280 |
293D227X9016E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X227K016BH6310 vs 293D227X9016E2WE3 |
TA016TCR227KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T493X227K016BH6310 vs TA016TCR227KER-13 |
T494X227K016AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493X227K016BH6310 vs T494X227K016AGAUTO |