Capacitors
T493X227K010CK6110
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of T493X227K010CK6110 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T493X227K010CK6110 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T493X227K010CK6110TR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $14.2854
$14.2854 Buy Now
DISTI # 80-T493X27K010CK6110
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 220uF 10% ESR=0.5Ohms RoHS: Not Compliant 0
  • 500 $14.2900
$14.2900 Order Now

CAD Models for T493X227K010CK6110 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T493X227K010CK6110 by KEMET Corporation

T493X227K010CK6110
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.022 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
229.6 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493X227K010CK6110
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T493X227K010CK6110

This table gives cross-reference parts and alternative options found for T493X227K010CK6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X227K010CK6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X227K010BK61307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X227K010CK6110 vs T493X227K010BK61307640
T496X227K010CT64107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, KEMET Corporation T493X227K010CK6110 vs T496X227K010CT64107640
T496X227K010BC62207610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, KEMET Corporation T493X227K010CK6110 vs T496X227K010BC62207610
T493X227K010AT6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T493X227K010CK6110 vs T493X227K010AT6120
T493X227K010AB6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917 KEMET Corporation T493X227K010CK6110 vs T493X227K010AB6320
T493X227K010CT622A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493X227K010CK6110 vs T493X227K010CT622A
T493X227K010BH62107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X227K010CK6110 vs T493X227K010BH62107640
T493X227K010CC61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T493X227K010CK6110 vs T493X227K010CC61207280
T493X227K010CT612CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, KEMET Corporation T493X227K010CK6110 vs T493X227K010CT612CWAFL
T493X227K010BC6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917 KEMET Corporation T493X227K010CK6110 vs T493X227K010BC6310

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X227K010CK6110 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X227K010CK6110 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493X227K010CK6110 would you like to use for your alert(s)?
  • Please alert me when T493X227K010CK6110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493X227K010CK6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X227K010CK6110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493X227K010CK6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X227K010CK6110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X227K010CK6110 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: