Part Details for T493X226K035BN6220 by KEMET Corporation
Overview of T493X226K035BN6220 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X226K035BN6220
T493X226K035BN6220 CAD Models
T493X226K035BN6220 Part Data Attributes
|
T493X226K035BN6220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X226K035BN6220
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 296.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X226K035BN6220
This table gives cross-reference parts and alternative options found for T493X226K035BN6220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X226K035BN6220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X226K035CT632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493X226K035BN6220 vs T493X226K035CT632AWAFL |
T493X226K035AB6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226K035BN6220 vs T493X226K035AB6211 |
T494X226K035AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226K035BN6220 vs T494X226K035AM |
T493X226K035CB631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493X226K035BN6220 vs T493X226K035CB631B |
T493X226K035CC6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226K035BN6220 vs T493X226K035CC6432 |
T493X226K035CH621B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493X226K035BN6220 vs T493X226K035CH621B7640 |
T493X226K035AB6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X226K035BN6220 vs T493X226K035AB6420 |
T493X226K035CH631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493X226K035BN6220 vs T493X226K035CH631A7640 |
T493X226K035CT611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X226K035BN6220 vs T493X226K035CT611B |
T493X226K035CT622BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493X226K035BN6220 vs T493X226K035CT622BWAFL |