-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3298
|
Newark | 22.0Uf 25.0V |Kemet T493X226K025CH6110 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.9500 / $13.6000 | Buy Now |
DISTI #
399-T493X226K025CH6110TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2900 | Buy Now |
DISTI #
80-T493X26K025CH6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 22uF 10% ESR=0.7Ohms RoHS: Not Compliant | 0 |
|
$14.2900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X226K025CH6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X226K025CH6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 194 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X226K025CH6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X226K025CH6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X226K025CK641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493X226K025CH6110 vs T493X226K025CK641C |
T493X226K025CH651B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X226K025CH6110 vs T493X226K025CH651B7280 |
T493X226K025BM6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226K025CH6110 vs T493X226K025BM6322 |
T493X226K025AK6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226K025CH6110 vs T493X226K025AK6312 |
T493X226K025CN61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X226K025CH6110 vs T493X226K025CN61107280 |
T496X226K025CC612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493X226K025CH6110 vs T496X226K025CC612A7640 |
T493X226K025CT64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X226K025CH6110 vs T493X226K025CT64207280 |
T496X226K025BC6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226K025CH6110 vs T496X226K025BC6310WAFL |
T493X226K025CC6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226K025CH6110 vs T493X226K025CC6413 |
T493X226K025BM61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226K025CH6110 vs T493X226K025BM61107640 |