Part Details for T493X157M010BB6230 by KEMET Corporation
Overview of T493X157M010BB6230 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X157M010BB6230
T493X157M010BB6230 CAD Models
T493X157M010BB6230 Part Data Attributes
|
T493X157M010BB6230
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X157M010BB6230
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 90 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 541.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X157M010BB6230
This table gives cross-reference parts and alternative options found for T493X157M010BB6230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X157M010BB6230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X157M010BB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157M010BB6230 vs T493X157M010BB6130 |
T493X157M010CN6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T493X157M010BB6230 vs T493X157M010CN6410 |
T493X157M010CK622C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493X157M010BB6230 vs T493X157M010CK622C7280 |
T493X157M010CC652A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493X157M010BB6230 vs T493X157M010CC652A7640 |
T493X157M010CT64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X157M010BB6230 vs T493X157M010CT64107640 |
T493X157M010AT63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X157M010BB6230 vs T493X157M010AT63207640 |
T493X157M010BM63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157M010BB6230 vs T493X157M010BM63207280 |
T493X157M010CC642B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493X157M010BB6230 vs T493X157M010CC642B7640 |
T493X157M010BC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X157M010BB6230 vs T493X157M010BC62207610 |
T496X157M010DT62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493X157M010BB6230 vs T496X157M010DT62107640 |