Part Details for T493X156K050CH64107505 by KEMET Corporation
Overview of T493X156K050CH64107505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493X156K050CH64107505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493X156K050CH6410
|
Avnet Americas | Cap Tant Solid 15uF 50V X CASE 10% 7343 SMD 1 Ohm 125°C T/R - Custom Tape W/Leader (Alt: T493X156K050CH6410) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Tape w/Leader | 0 |
|
RFQ |