-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3997
|
Newark | Tantalum Surface Mount Capacitors |Kemet T493X107K016CH622B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
399-T493X107K016CH622BTR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$144.1000 | Buy Now |
DISTI #
T493X107K016CH622B
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Custom Tape W/Leader (Alt: T493X107K016CH622B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$160.8280 / $191.9560 | Buy Now |
DISTI #
80-T493X107K16CH622B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 622B=Space Grade 16V 100uF 2917 10% ESR=100mOhms RoHS: Not Compliant | 0 |
|
$144.1000 | Order Now |
DISTI #
T493X107K016CH622B
|
TTI | Tantalum Capacitors - Solid SMD 622B=Space Grade 16V 100uF 2917 10% ESR=100mOhms Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
T493X107K016CH622B
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 16 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T493X107K016CH622B) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X107K016CH622B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X107K016CH622B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X107K016CH622B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X107K016CH622B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86E107K016RSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T493X107K016CH622B vs T86E107K016RSAS |
TCKIC107ET-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T493X107K016CH622B vs TCKIC107ET-LF |
TF3E107K016C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T493X107K016CH622B vs TF3E107K016C0300 |
T86E107K016NZBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T493X107K016CH622B vs T86E107K016NZBL |
T83E107K016USCL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T493X107K016CH622B vs T83E107K016USCL |
T496X107K016ATE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493X107K016CH622B vs T496X107K016ATE700C-7280 |
TCKIC107ET13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493X107K016CH622B vs TCKIC107ET13 |
TR3E107K016E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X107K016CH622B vs TR3E107K016E0100 |
593D107X9016E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X107K016CH622B vs 593D107X9016E2WE3 |
293D107X9016E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X107K016CH622B vs 293D107X9016E8T |