-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3273
|
Newark | 10.0Uf 50.0V |Kemet T493X106K050CT6310 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.2100 / $24.3800 | Buy Now |
DISTI #
399-T493X106K050CT6310TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.6035 | Buy Now |
DISTI #
80-T493X16K050CT6310
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 10% ESR=0.7Ohms RoHS: Compliant | 0 |
|
$25.2900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X106K050CT6310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X106K050CT6310
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 194 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X106K050CT6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X106K050CT6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106K050BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106K050CT6310 vs T493X106K050BH64107280 |
T493X106K050AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CT6310 vs T493X106K050AM6110WAFL |
T493X106K050AB6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CT6310 vs T493X106K050AB6412 |
T493X106K050AM61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CT6310 vs T493X106K050AM61207640 |
T493X106K050CH652C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T493X106K050CT6310 vs T493X106K050CH652C7640 |
T493X106K050CK612A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T493X106K050CT6310 vs T493X106K050CK612A7610 |
T493X106K050CT631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X106K050CT6310 vs T493X106K050CT631C |
T493X106K050AT6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CT6310 vs T493X106K050AT6212 |
T83E106K050TBBL | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X106K050CT6310 vs T83E106K050TBBL |
T493X106K050CH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106K050CT6310 vs T493X106K050CH63107280 |