Part Details for T493X106K050CB621B by KEMET Corporation
Overview of T493X106K050CB621B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X106K050CB621B
T493X106K050CB621B CAD Models
T493X106K050CB621B Part Data Attributes
|
T493X106K050CB621B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X106K050CB621B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 194.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X106K050CB621B
This table gives cross-reference parts and alternative options found for T493X106K050CB621B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X106K050CB621B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106K050BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106K050CB621B vs T493X106K050BH64107280 |
T493X106K050AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CB621B vs T493X106K050AM6110WAFL |
T493X106K050BB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106K050CB621B vs T493X106K050BB61207280 |
T493X106K050CB622CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T493X106K050CB621B vs T493X106K050CB622CWAFL |
T493X106K050CC6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CB621B vs T493X106K050CC6123 |
T493X106K050BC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CB621B vs T493X106K050BC64107610 |
T493X106K050AN6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CB621B vs T493X106K050AN6313 |
T493X106K050CB632BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T493X106K050CB621B vs T493X106K050CB632BWAFL |
T493X106K050CM61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106K050CB621B vs T493X106K050CM61107280 |
T493X106K050AN6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CB621B vs T493X106K050AN6121 |