-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3870
|
Newark | 10.0Uf 50.0V Rohs Compliant: No |Kemet T493X106K050BH6110 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.4200 / $11.6400 | Buy Now |
DISTI #
1001-2440-1-ND
|
DigiKey | CAP TANT 10UF 10% 50V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
719 In Stock |
|
$11.7539 / $17.6800 | Buy Now |
DISTI #
80-T493X106K50BH6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=700mOhms RoHS: Not Compliant | 500 |
|
$11.7500 / $17.6700 | Buy Now |
DISTI #
70097197
|
RS | 10uF Solid MnO2 Tantalum Capacitor, 50 V +/-10%, T493 Series | KEMET T493X106K050BH6110 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6000 / $12.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X106K050BH6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X106K050BH6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 194 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X106K050BH6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X106K050BH6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E106K050F0550 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X106K050BH6110 vs TR3E106K050F0550 |
TR3E106K050C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X106K050BH6110 vs TR3E106K050C0300 |
TR3E106K050E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X106K050BH6110 vs TR3E106K050E0300 |
T510X106K050AHE090C-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T493X106K050BH6110 vs T510X106K050AHE090C-7280 |
293D106X9050E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X106K050BH6110 vs 293D106X9050E2WE3 |
T510X106K050AGE120C-7280 | CAP,TANTALUM / TA2O5,10UF,50VDC,10% -TOL,10% +TOL | KEMET Corporation | T493X106K050BH6110 vs T510X106K050AGE120C-7280 |
593D106X9050E8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X106K050BH6110 vs 593D106X9050E8W |
TCKIX106ETLSR250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493X106K050BH6110 vs TCKIX106ETLSR250 |
TR3E106K050C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X106K050BH6110 vs TR3E106K050C0700 |
293D106X9050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X106K050BH6110 vs 293D106X9050E2TE3 |