Part Details for T493E476K035BN6220WAFL by KEMET Corporation
Overview of T493E476K035BN6220WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493E476K035BN6220WAFL
T493E476K035BN6220WAFL CAD Models
T493E476K035BN6220WAFL Part Data Attributes
|
T493E476K035BN6220WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493E476K035BN6220WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 326.4 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6 mm |
Alternate Parts for T493E476K035BN6220WAFL
This table gives cross-reference parts and alternative options found for T493E476K035BN6220WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493E476K035BN6220WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJV476K035LSSB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | T493E476K035BN6220WAFL vs TBJV476K035LSSB0024 |
TBJV476K035CSLZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | T493E476K035BN6220WAFL vs TBJV476K035CSLZ0923 |
T493E476K035CN63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | T493E476K035BN6220WAFL vs T493E476K035CN63107280 |
T493E476K035CC63207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493E476K035BN6220WAFL vs T493E476K035CC63207640 |
T493E476K035CN6320WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493E476K035BN6220WAFL vs T493E476K035CN6320WAFL |
T493E476K035BK6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | T493E476K035BN6220WAFL vs T493E476K035BK6410 |
T493E476K035AK6310WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493E476K035BN6220WAFL vs T493E476K035AK6310WAFL |
T493E476K035AK6123 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493E476K035BN6220WAFL vs T493E476K035AK6123 |
T493E476K035CM6420 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2924 | T493E476K035BN6220WAFL vs T493E476K035CM6420 |
TBJV476K035CWLZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2924, | T493E476K035BN6220WAFL vs TBJV476K035CWLZ0824 |