Part Details for T493D685M025BN62107280 by KEMET Corporation
Overview of T493D685M025BN62107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D685M025BN62107280
T493D685M025BN62107280 CAD Models
T493D685M025BN62107280 Part Data Attributes
|
T493D685M025BN62107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D685M025BN62107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 130.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D685M025BN62107280
This table gives cross-reference parts and alternative options found for T493D685M025BN62107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D685M025BN62107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD685M025CKSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | T493D685M025BN62107280 vs TBJD685M025CKSZ0H00 |
TBJD685M025CBLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685M025BN62107280 vs TBJD685M025CBLD0000 |
TBJD685M025CASC0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | T493D685M025BN62107280 vs TBJD685M025CASC0900 |
TBJD685M025CBMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | T493D685M025BN62107280 vs TBJD685M025CBMZ0924 |
T493D685M025CC631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | T493D685M025BN62107280 vs T493D685M025CC631C7640 |
T493D685M025CC612AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | T493D685M025BN62107280 vs T493D685M025CC612AWAFL |
T493D685M025CB611AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | T493D685M025BN62107280 vs T493D685M025CB611AWAFL |
T492D685M025TB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | KEMET Corporation | T493D685M025BN62107280 vs T492D685M025TB42517280 |
T493D685M025BN6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685M025BN62107280 vs T493D685M025BN6411 |
TBJD685M025CAST0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | T493D685M025BN62107280 vs TBJD685M025CAST0800 |