-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-10112-1-ND
|
DigiKey | CAP TANT 47UF 10% 25V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
787 In Stock |
|
$9.6329 / $15.4100 | Buy Now |
DISTI #
80-T493D46K025BH6410
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 47uF 10% ESR=0.7Ohms RoHS: Not Compliant | 0 |
|
$10.2400 / $15.4100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D476K025BH6410
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D476K025BH6410
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D476K025BH6410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D476K025BH6410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D476X9025D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D476K025BH6410 vs 595D476X9025D2T |
07016-130MKCCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T493D476K025BH6410 vs 07016-130MKCCZ |
B45025D4769K157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D476K025BH6410 vs B45025D4769K157 |
TR3D476K025C0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D476K025BH6410 vs TR3D476K025C0350 |
T491D476K025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D476K025BH6410 vs T491D476K025ZT7280 |
T450D14761EKAB | CAP,TANTALUM / TA2O5,47UF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493D476K025BH6410 vs T450D14761EKAB |
B45198H5476K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476K025BH6410 vs B45198H5476K406 |
07016-131MKBHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T493D476K025BH6410 vs 07016-131MKBHC |
TR3D476K025E0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D476K025BH6410 vs TR3D476K025E0350 |
B45025D4766K157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476K025BH6410 vs B45025D4766K157 |