Part Details for T493D336M035CK631A by KEMET Corporation
Overview of T493D336M035CK631A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493D336M035CK631A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493D336M035CK631A
|
Avnet Americas | Capacitor Tantalum Solid 33uF 35V D Case 20% (7.3 X 4.3 X 2.8mm) Surface Mount 0.3 Ohm T/R - Custom Tape W/Leader (Alt: T493D336M035CK631A) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for T493D336M035CK631A
T493D336M035CK631A CAD Models
T493D336M035CK631A Part Data Attributes
|
T493D336M035CK631A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336M035CK631A
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 282.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336M035CK631A
This table gives cross-reference parts and alternative options found for T493D336M035CK631A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336M035CK631A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-152MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D336M035CK631A vs 07016-152MBC |
07016-152MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D336M035CK631A vs 07016-152MBB |
B45198H6336M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D336M035CK631A vs B45198H6336M406 |
T494D336M035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493D336M035CK631A vs T494D336M035AGAUTO |
07016-152MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D336M035CK631A vs 07016-152MBH |
07016-152MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D336M035CK631A vs 07016-152MCH |
T451D13361VMAP | CAP,TANTALUM / TA2O5,33UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T493D336M035CK631A vs T451D13361VMAP |
TA035TCM336MDR-13 | Tantalum Capacitor, Tantalum (dry/solid), | VENKEL LTD | T493D336M035CK631A vs TA035TCM336MDR-13 |
T494D336M035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493D336M035CK631A vs T494D336M035AGAUTO7280 |
B45035D3366M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M035CK631A vs B45035D3366M207 |