Part Details for T493D336K025AT 6130 by KEMET Corporation
Overview of T493D336K025AT 6130 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC100ES6130EJ | Renesas Electronics Corporation | 2.5V/3.3V,1:4 PECL CLock Driver With 2:1 Input MUX | |
MC100ES6130EJR2 | Renesas Electronics Corporation | 2.5V/3.3V,1:4 PECL CLock Driver With 2:1 Input MUX | |
86130402123365E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for T493D336K025AT 6130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493D336K025AT6130
|
TTI | Tantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=0.09ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 76 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$8.2900 / $9.4800 | Buy Now |