Part Details for T493D227M006CB622AWAFL by KEMET Corporation
Overview of T493D227M006CB622AWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D227M006CB622AWAFL
T493D227M006CB622AWAFL CAD Models
T493D227M006CB622AWAFL Part Data Attributes
|
T493D227M006CB622AWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D227M006CB622AWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D227M006CB622AWAFL
This table gives cross-reference parts and alternative options found for T493D227M006CB622AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D227M006CB622AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D227M006BC62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227M006CB622AWAFL vs T493D227M006BC62107610 |
T493D227M006BN63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D227M006CB622AWAFL vs T493D227M006BN63207280 |
T496D227M006BT62207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493D227M006CB622AWAFL vs T496D227M006BT62207640 |
T493D227M006CC642C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493D227M006CB622AWAFL vs T493D227M006CC642C7640 |
T493D227M006CB651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493D227M006CB622AWAFL vs T493D227M006CB651B7640 |
T495D227M006AME100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227M006CB622AWAFL vs T495D227M006AME100 |
T493D227M006CB641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493D227M006CB622AWAFL vs T493D227M006CB641C7640 |
T541D227M006AH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T493D227M006CB622AWAFL vs T541D227M006AH67107610 |
T493D227M006CN62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D227M006CB622AWAFL vs T493D227M006CN62107280 |
T493D227M006AM62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D227M006CB622AWAFL vs T493D227M006AM62207280 |