-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493D227K010CH6410TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.3972 | Buy Now |
DISTI #
80-T493D27K010CH6410
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 220uF 10% ESR=0.5Ohms RoHS: Not Compliant | 0 |
|
$17.4000 | Order Now |
DISTI #
T493D227K010CH6410
|
Avnet Asia | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric] (Alt: T493D227K010CH6410) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 141 Weeks, 3 Days | 0 |
|
$16.5625 / $18.6620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D227K010CH6410
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D227K010CH6410
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 219.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D227K010CH6410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D227K010CH6410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D227K010F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D227K010CH6410 vs TR3D227K010F0100 |
593D227X9010D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D227K010CH6410 vs 593D227X9010D2WE3 |
F911A227KNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | T493D227K010CH6410 vs F911A227KNC |
T450D12271AKAP | CAP,TANTALUM / TA2O5,220UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493D227K010CH6410 vs T450D12271AKAP |
TA010TCM227KDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T493D227K010CH6410 vs TA010TCM227KDR |
T95D227K010HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D227K010CH6410 vs T95D227K010HSAL |
267N1002227KRD | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T493D227K010CH6410 vs 267N1002227KRD |
TR3D227K010D0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D227K010CH6410 vs TR3D227K010D0050 |
T95D227K010HSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D227K010CH6410 vs T95D227K010HSSS |
T95D227K010CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D227K010CH6410 vs T95D227K010CSAL |