Part Details for T493D227K010BC64107280 by KEMET Corporation
Overview of T493D227K010BC64107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D227K010BC64107280
T493D227K010BC64107280 CAD Models
T493D227K010BC64107280 Part Data Attributes
|
T493D227K010BC64107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D227K010BC64107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 219.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D227K010BC64107280
This table gives cross-reference parts and alternative options found for T493D227K010BC64107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D227K010BC64107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198L2227K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D227K010BC64107280 vs B45198L2227K409 |
T495D227K010AHA8007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D227K010BC64107280 vs T495D227K010AHA8007280 |
T493D227K010CK612BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K010BC64107280 vs T493D227K010CK612BWAFL |
T496D227K010CK61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K010BC64107280 vs T496D227K010CK61107610 |
T540D227K010DT85057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T493D227K010BC64107280 vs T540D227K010DT85057610 |
T493D227K010CK622AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K010BC64107280 vs T493D227K010CK622AWAFL |
T493D227K010CK641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K010BC64107280 vs T493D227K010CK641C7640 |
T493D227K010BT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D227K010BC64107280 vs T493D227K010BT62207280 |
T496D227K010AC6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227K010BC64107280 vs T496D227K010AC6110WAFL |
T493D227K010AK64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227K010BC64107280 vs T493D227K010AK64207640 |