-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3190
|
Newark | 22.0Uf 35.0V |Kemet T493D226K035CT6420 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.3700 / $17.1900 | Buy Now |
DISTI #
399-T493D226K035CT6420TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.0538 | Buy Now |
DISTI #
80-T493D26K035CT6420
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 10% ESR=0.4Ohms RoHS: Compliant | 0 |
|
$18.0500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D226K035CT6420
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226K035CT6420
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 244.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D226K035CT6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226K035CT6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D226K035KSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | Vishay Intertechnologies | T493D226K035CT6420 vs T83D226K035KSAL |
T493D226K035CN6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K035CT6420 vs T493D226K035CN6421 |
T493D226K035AB62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K035CT6420 vs T493D226K035AB62307610 |
T493D226K035CK6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K035CT6420 vs T493D226K035CK6413 |
T489D226K035ATE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K035CT6420 vs T489D226K035ATE300 |
T493D226K035CK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226K035CT6420 vs T493D226K035CK64107280 |
T495D226K035AHE125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226K035CT6420 vs T495D226K035AHE125 |
T493D226K035BT64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K035CT6420 vs T493D226K035BT64307640 |
T493D226K035BN6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K035CT6420 vs T493D226K035BN6230 |
T493D226K035CM6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K035CT6420 vs T493D226K035CM6430WAFL |