-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3173
|
Newark | 150.uf 16.0V |Kemet T493D157M016CK6330 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.4300 / $17.2500 | Buy Now |
DISTI #
399-T493D157M016CK6330TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.1194 | Buy Now |
DISTI #
80-T493D17M016CK6330
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 150uF 20% ESR=0.06Ohms RoHS: Not Compliant | 0 |
|
$18.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D157M016CK6330
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D157M016CK6330
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D157M016CK6330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D157M016CK6330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D157M016AHE1257280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M016CK6330 vs T495D157M016AHE1257280 |
T493D157M016AT63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157M016CK6330 vs T493D157M016AT63307610 |
07016-082MMCB6Z | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M016CK6330 vs 07016-082MMCB6Z |
T493D157M016BM62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157M016CK6330 vs T493D157M016BM62307610 |
07016-082MMCHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M016CK6330 vs 07016-082MMCHC |
T493D157M016CM62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157M016CK6330 vs T493D157M016CM62307640 |
T493D157M016BC62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M016CK6330 vs T493D157M016BC62207280 |
T493D157M016CH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M016CK6330 vs T493D157M016CH6120 |
T493D157M016AK62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157M016CK6330 vs T493D157M016AK62307640 |
07016-083MCBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M016CK6330 vs 07016-083MCBA |