Part Details for T493D157M016AN6330WAFL by KEMET Corporation
Overview of T493D157M016AN6330WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D157M016AN6330WAFL
T493D157M016AN6330WAFL CAD Models
T493D157M016AN6330WAFL Part Data Attributes
|
T493D157M016AN6330WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D157M016AN6330WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D157M016AN6330WAFL
This table gives cross-reference parts and alternative options found for T493D157M016AN6330WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D157M016AN6330WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157M016AH62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M016AN6330WAFL vs T493D157M016AH62307280 |
T493D157M016BH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M016AN6330WAFL vs T493D157M016BH6410 |
T493D157M016BN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157M016AN6330WAFL vs T493D157M016BN62207610 |
T495D157M016AGE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M016AN6330WAFL vs T495D157M016AGE100 |
07016-082MMCC6B | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M016AN6330WAFL vs 07016-082MMCC6B |
T493D157M016AK63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157M016AN6330WAFL vs T493D157M016AK63307610 |
T493D157M016BH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M016AN6330WAFL vs T493D157M016BH6420 |
T493D157M016CH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M016AN6330WAFL vs T493D157M016CH61107280 |
ESR125-150M16D | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | SMEC Inc | T493D157M016AN6330WAFL vs ESR125-150M16D |
TCSVS1C157MDCR | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Samsung Electro-Mechanics | T493D157M016AN6330WAFL vs TCSVS1C157MDCR |