Part Details for T493D157K016BH6332 by KEMET Corporation
Overview of T493D157K016BH6332 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493D157K016BH6332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3164
|
Newark | 150.uf 16.0V Rohs Compliant: No |Kemet T493D157K016BH6332 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.6500 / $13.2900 | Buy Now |
DISTI #
399-T493D157K016BH6332TR-ND
|
DigiKey | 150.UF 16.0V Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4204 | Buy Now |
DISTI #
T493D157K016BH6332
|
Avnet Americas | CAP 150UF 16VDC 10% 7.3 X 4.3 X 2.8MM SMD 7343-31 0.1% SLDC - Custom Tape W/Leader (Alt: T493D157K016BH6332) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Tape w/Leader | 0 |
|
RFQ |