Part Details for T493D107K016BH6210C-7280 by KEMET Corporation
Overview of T493D107K016BH6210C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T493D107K016BH6210C-7280
T493D107K016BH6210C-7280 CAD Models
T493D107K016BH6210C-7280 Part Data Attributes
|
T493D107K016BH6210C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D107K016BH6210C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | 5% Tolerance Available On Request | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D107K016BH6210C-7280
This table gives cross-reference parts and alternative options found for T493D107K016BH6210C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D107K016BH6210C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107K016BB6120C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016BH6210C-7280 vs T493D107K016BB6120C-7280 |
T493D107K016CC6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016BH6210C-7280 vs T493D107K016CC6230C-7280 |
T493D107K016BB6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016BH6210C-7280 vs T493D107K016BB6230C-7280 |
T493D107K016CK6420C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016BH6210C-7280 vs T493D107K016CK6420C-7280 |
T493D107K016AK6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016BH6210C-7280 vs T493D107K016AK6130C-7280 |
T493D107K016BC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016BH6210C-7280 vs T493D107K016BC6430C-7280 |
T493D107K016AH6210C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016BH6210C-7280 vs T493D107K016AH6210C-7280 |
T493D107K016CK6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016BH6210C-7280 vs T493D107K016CK6230C-7280 |
T493D107K016CB6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016BH6210C-7280 vs T493D107K016CB6130C-7280 |
T493D107K016CC6110C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016BH6210C-7280 vs T493D107K016CC6110C-7280 |