Part Details for T493D106K035BK6420. by KEMET Corporation
Overview of T493D106K035BK6420. by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493D106K035BK6420.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493D106K035BK6420.
|
TTI | Tantalum Capacitors - Solid SMD 10UF 35V 10% D Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 100 In Stock |
|
$16.2600 | Buy Now |