Part Details for T493D106K035BK 6420 T500 by KEMET Corporation
Overview of T493D106K035BK 6420 T500 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493D106K035BK 6420 T500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493D106K035BK6420
|
TTI | Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=0.3ohms Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$13.5500 / $14.1000 | Buy Now |