-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493D106J035CH6410TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.4786 | Buy Now |
DISTI #
T493D106J035CH6410
|
Avnet Asia | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 5%, -55 °C, 125 °C, 2917 [7343 Metric] (Alt: T493D106J035CH6410) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 141 Weeks, 3 Days | 0 |
|
$21.4000 / $24.1127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D106J035CH6410
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D106J035CH6410
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 132.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D106J035CH6410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D106J035CH6410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D106J035CT631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | T493D106J035CH6410 vs T493D106J035CT631A |
T493D106J035CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | T493D106J035CH6410 vs T493D106J035CB612C |
T493D106J035CK641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | T493D106J035CH6410 vs T493D106J035CK641C |
T493D106J035CH6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917 | KEMET Corporation | T493D106J035CH6410 vs T493D106J035CH6130C-7280 |
T493D106J035CB621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | T493D106J035CH6410 vs T493D106J035CB621B |
T493D106J035CB6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917 | KEMET Corporation | T493D106J035CH6410 vs T493D106J035CB6130C-7280 |
T493D106J035CH642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | T493D106J035CH6410 vs T493D106J035CH642B |
T493D106J035CK622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | T493D106J035CH6410 vs T493D106J035CK622A |
T493D106J035CC641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | T493D106J035CH6410 vs T493D106J035CC641C |
T493D106J035CK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917 | KEMET Corporation | T493D106J035CH6410 vs T493D106J035CK6430C-7280 |