-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5164
|
Newark | Capacitor,47Uf,16Vdc,10-% Tol,10+% Tol |Kemet T493C476K016BC6420 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0000 / $10.0600 | Buy Now |
DISTI #
399-T493C476K016BC6420TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1553 | Buy Now |
DISTI #
80-T493C476K16BC6420
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 2312 10% ESR=0.5ohms RoHS: Not Compliant | 0 |
|
$10.1600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493C476K016BC6420
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C476K016BC6420
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 187.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T493C476K016BC6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C476K016BC6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C476K016CC64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K016BC6420 vs T493C476K016CC64307610 |
T493C476K016CB64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K016BC6420 vs T493C476K016CB64207610 |
T493C476K016BH6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K016BC6420 vs T493C476K016BH6330WAFL |
T493C476K016CH6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C476K016BC6420 vs T493C476K016CH6430 |
T493C476K016CM61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K016BC6420 vs T493C476K016CM61307640 |
T493C476K016AB6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2412 | KEMET Corporation | T493C476K016BC6420 vs T493C476K016AB6310 |
T493C476K016BB61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476K016BC6420 vs T493C476K016BB61107280 |
T493C476K016AT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C476K016BC6420 vs T493C476K016AT6110 |
TR3C476K016E0300 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | T493C476K016BC6420 vs TR3C476K016E0300 |
T493C476K016AK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476K016BC6420 vs T493C476K016AK64207280 |