Capacitors
T493C475K035CB6420
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP

Overview of T493C475K035CB6420 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T493C475K035CB6420 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC3105
Newark 4.70Uf 35.0V |Kemet T493C475K035CB6420 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $15.7800
  • 1,000 $15.0200
$15.0200 / $15.7800 Buy Now
DISTI # 399-T493C475K035CB6420TR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $16.5701
$16.5701 Buy Now
DISTI # 80-T493C45K035CB6420
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 4.7uF 10% ESR=0.6Ohms RoHS: Compliant 0
  • 500 $16.5800
$16.5800 Order Now

CAD Models for T493C475K035CB6420 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T493C475K035CB6420 by KEMET Corporation

T493C475K035CB6420
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
2.5 mm
JESD-609 Code
e4
Leakage Current
0.0016 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
171.2 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T493C475K035CB6420
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP
    VS

Alternate Parts for T493C475K035CB6420

This table gives cross-reference parts and alternative options found for T493C475K035CB6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C475K035CB6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C475K035CH642C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, CHIP KEMET Corporation T493C475K035CB6420 vs T493C475K035CH642C
T493C475K035CK611BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, KEMET Corporation T493C475K035CB6420 vs T493C475K035CK611BWAFL
T493C475K035CK622B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, KEMET Corporation T493C475K035CB6420 vs T493C475K035CK622B
T493C475K035AH63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C475K035CB6420 vs T493C475K035AH63207640
T493C475K035CB652AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, KEMET Corporation T493C475K035CB6420 vs T493C475K035CB652AWAFL
T493C475K035AT6330WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C475K035CB6420 vs T493C475K035AT6330WAFL
T83C475K035RACL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412 Vishay Intertechnologies T493C475K035CB6420 vs T83C475K035RACL
T493C475K035BN6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412 KEMET Corporation T493C475K035CB6420 vs T493C475K035BN6410
T493C475K035AB6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP KEMET Corporation T493C475K035CB6420 vs T493C475K035AB6130
T493C475K035CC621C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, KEMET Corporation T493C475K035CB6420 vs T493C475K035CC621C7640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493C475K035CB6420 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493C475K035CB6420 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493C475K035CB6420 would you like to use for your alert(s)?
  • Please alert me when T493C475K035CB6420 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493C475K035CB6420 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493C475K035CB6420 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493C475K035CB6420 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493C475K035CB6420.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493C475K035CB6420 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: