Part Details for T493C225M025BC6130 by KEMET Corporation
Overview of T493C225M025BC6130 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493C225M025BC6130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T493C225M25BC6130
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 2.2uF 2312 20% ESR=1.3ohms RoHS: Not Compliant | 0 |
|
$9.3700 | Order Now |
Part Details for T493C225M025BC6130
T493C225M025BC6130 CAD Models
T493C225M025BC6130 Part Data Attributes
|
T493C225M025BC6130
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C225M025BC6130
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 116 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C225M025BC6130
This table gives cross-reference parts and alternative options found for T493C225M025BC6130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C225M025BC6130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KH225MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T493C225M025BC6130 vs CWR11KH225MCC |
CWR11KB225MTBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Kyocera AVX Components | T493C225M025BC6130 vs CWR11KB225MTBW |
T496C225M025CC631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225M025BC6130 vs T496C225M025CC631B |
TBJC225M025CWSCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T493C225M025BC6130 vs TBJC225M025CWSCT923 |
TBJC225M025CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Kyocera AVX Components | T493C225M025BC6130 vs TBJC225M025CSSD0900 |
TBJC225M025CRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Kyocera AVX Components | T493C225M025BC6130 vs TBJC225M025CRSD0824 |
TBJC225M025CBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Kyocera AVX Components | T493C225M025BC6130 vs TBJC225M025CBSD0923 |
T493C225M025AH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C225M025BC6130 vs T493C225M025AH6110 |
T493C225M025AN61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225M025BC6130 vs T493C225M025AN61207640 |
T496C225M025CH62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225M025BC6130 vs T496C225M025CH62107610 |