-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493C106M025BK6120TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1732 | Buy Now |
DISTI #
T493C106M025BK6120
|
Avnet Americas | CAP TANT 10UF 25V 20% 6 X 3.2 X 2.5MM SMD 6032-28 0.1% - Custom Tape W/Leader (Alt: T493C106M025BK6120) RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 Container: Tape w/Leader | 0 |
|
$6.0022 | Buy Now |
DISTI #
80-T493C16M025BK6120
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 20% ESR=0.3Ohms RoHS: Not Compliant | 0 |
|
$7.1800 | Order Now |
DISTI #
T493C106M025BK6120
|
TTI | Tantalum Capacitors - Solid SMD 25V 10uF 20% ESR=0.3Ohms Min Qty: 94 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$6.6800 / $7.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493C106M025BK6120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C106M025BK6120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 187.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T493C106M025BK6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C106M025BK6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-122MBBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | T493C106M025BK6120 vs 07016-122MBBZ |
T493C106M025CC641A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T493C106M025BK6120 vs T493C106M025CC641A7640 |
T493C106M025BM62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C106M025BK6120 vs T493C106M025BM62107280 |
T493C106M025CC631B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T493C106M025BK6120 vs T493C106M025CC631B7640 |
T493C106M025BB6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M025BK6120 vs T493C106M025BB6230WAFL |
T493C106M025AT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M025BK6120 vs T493C106M025AT62107640 |
T83C106M025TZZL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T493C106M025BK6120 vs T83C106M025TZZL |
T493C106M025CK612B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, | KEMET Corporation | T493C106M025BK6120 vs T493C106M025CK612B7610 |
T493C106M025CK622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T493C106M025BK6120 vs T493C106M025CK622A7610 |
T493C106M025BH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M025BK6120 vs T493C106M025BH64107610 |