-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2880
|
Newark | 10.0Uf 25.0V |Kemet T493C106K025CC6420 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.0200 / $15.7800 | Buy Now |
DISTI #
25R3025
|
Newark | Capacitor Tant, 10Uf 25V, 0.5 Ohm, 0.1, 6032-28, Capacitance:10Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:C, Product Length:6Mm, Product Width:3.2Mm, Product Height:2.5Mm Rohs Compliant: No |Kemet T493C106K025CC6420 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$16.7900 | Buy Now |
DISTI #
399-T493C106K025CC6420TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.5701 | Buy Now |
DISTI #
80-T493C106K25CC6420
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=0.5ohms RoHS: Not Compliant | 0 |
|
$16.3700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493C106K025CC6420
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C106K025CC6420
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 187.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T493C106K025CC6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C106K025CC6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-121KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493C106K025CC6420 vs 07016-121KCB |
07016-121KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493C106K025CC6420 vs 07016-121KCH |
TCKIE106CT-LF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T493C106K025CC6420 vs TCKIE106CT-LF |
B45196H5106K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T493C106K025CC6420 vs B45196H5106K306 |
07016-122KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493C106K025CC6420 vs 07016-122KBC |
TLESVC1E106K12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | T493C106K025CC6420 vs TLESVC1E106K12RE |
B45198R5106K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | T493C106K025CC6420 vs B45198R5106K306 |
07016-122KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493C106K025CC6420 vs 07016-122KCC |
07016-121KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493C106K025CC6420 vs 07016-121KBC |
ESVC1E106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | T493C106K025CC6420 vs ESVC1E106K |