Capacitors
T493C106K016AH6120
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP

Overview of T493C106K016AH6120 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T493C106K016AH6120 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC3052
Newark 10.0Uf 16.0V Rohs Compliant: No |Kemet T493C106K016AH6120 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $7.4000
  • 800 $7.1800
  • 1,600 $6.9500
  • 2,400 $6.6200
$6.6200 / $7.4000 Buy Now
DISTI # 399-T493C106K016AH6120TR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $7.4687
$7.4687 Buy Now
DISTI # 80-T493C16K016AH6120
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 10uF 10% ESR=0.6Ohms RoHS: Not Compliant 0
  • 500 $7.4700
$7.4700 Order Now

CAD Models for T493C106K016AH6120 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T493C106K016AH6120 by KEMET Corporation

T493C106K016AH6120
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0016 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
171.2 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T493C106K016AH6120
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP
    VS

Alternate Parts for T493C106K016AH6120

This table gives cross-reference parts and alternative options found for T493C106K016AH6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C106K016AH6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496C106K016AT6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation T493C106K016AH6120 vs T496C106K016AT6210
T496C106K016CT631A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT KEMET Corporation T493C106K016AH6120 vs T496C106K016CT631A
T496C106K016CT631C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation T493C106K016AH6120 vs T496C106K016CT631C7610
T493C106K016AH64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C106K016AH6120 vs T493C106K016AH64207610
TR3C106K016D0450 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT Vishay Sprague T493C106K016AH6120 vs TR3C106K016D0450
293D106X9016C8W Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies T493C106K016AH6120 vs 293D106X9016C8W
T496C106K016CC651A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation T493C106K016AH6120 vs T496C106K016CC651A7610
T496C106K016CT61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 KEMET Corporation T493C106K016AH6120 vs T496C106K016CT61207280
T496C106K016AC6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C106K016AH6120 vs T496C106K016AC6210WAFL
T493C106K016CH642B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation T493C106K016AH6120 vs T493C106K016CH642B7640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493C106K016AH6120 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493C106K016AH6120 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493C106K016AH6120 would you like to use for your alert(s)?
  • Please alert me when T493C106K016AH6120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493C106K016AH6120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493C106K016AH6120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493C106K016AH6120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493C106K016AH6120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493C106K016AH6120 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: