Part Details for T493B475K010BH 6210 by KEMET Corporation
Overview of T493B475K010BH 6210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC100ES6210ACR2 | Renesas Electronics Corporation | Low Voltage 2.5V/3.3V Differential ECL/PECL/HSTL Fanout Buffer | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
QS3VH16210PAG8 | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch |
Price & Stock for T493B475K010BH 6210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493B475K010BH6210
|
TTI | Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=3.5ohms Min Qty: 88 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$7.6200 / $8.6200 | Buy Now |