Part Details for T493B475J010CB632C by KEMET Corporation
Overview of T493B475J010CB632C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B475J010CB632C
T493B475J010CB632C CAD Models
T493B475J010CB632C Part Data Attributes
|
T493B475J010CB632C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B475J010CB632C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B475J010CB632C
This table gives cross-reference parts and alternative options found for T493B475J010CB632C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B475J010CB632C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FC475JBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B475J010CB632C vs CWR11FC475JBB |
CWR11FC475JDCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411 | Kyocera AVX Components | T493B475J010CB632C vs CWR11FC475JDCTR |
CWR11FC475JDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411 | Kyocera AVX Components | T493B475J010CB632C vs CWR11FC475JDA |
CWR11FH475JDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B475J010CB632C vs CWR11FH475JDA |
TBJB475J010CKSDT824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T493B475J010CB632C vs TBJB475J010CKSDT824 |
TBJB475J010CRMC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T493B475J010CB632C vs TBJB475J010CRMC0945 |
TBJB475J010CRLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B475J010CB632C vs TBJB475J010CRLZ0024 |
TBJB475J010CLSDT900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T493B475J010CB632C vs TBJB475J010CLSDT900 |
TBJB475J010CXSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T493B475J010CB632C vs TBJB475J010CXSD0H45 |
TBJB475J010CXSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T493B475J010CB632C vs TBJB475J010CXSC0923 |