-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493B336K006BH6110TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9716 | Buy Now |
DISTI #
80-T493B336K6BH6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 33uF 1311 10% ESR=3ohms RoHS: Not Compliant | 0 |
|
$6.2500 | Order Now |
DISTI #
70097189
|
RS | 33uF Solid MnO2 Tantalum Capacitor, 6.3 V +/-10%, T493 Series | KEMET T493B336K006BH6110 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8000 / $6.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493B336K006BH6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B336K006BH6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0021 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 63.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T493B336K006BH6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B336K006BH6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450B13360JKAP | CAP,TANTALUM / TA2O5,33UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493B336K006BH6110 vs T450B13360JKAP |
TPSB336K006S450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411 | Kyocera AVX Components | T493B336K006BH6110 vs TPSB336K006S450 |
T451B13360JKAP | CAP,TANTALUM / TA2O5,33UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493B336K006BH6110 vs T451B13360JKAP |
TR3B336K6R3E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B336K006BH6110 vs TR3B336K6R3E0500 |
T83B336K6R3USBL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T493B336K006BH6110 vs T83B336K6R3USBL |
TPSB336K006R450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411 | Kyocera AVX Components | T493B336K006BH6110 vs TPSB336K006R450 |
07016-013KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493B336K006BH6110 vs 07016-013KBB |
TR3B336K6R3D0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B336K006BH6110 vs TR3B336K6R3D0600 |
TR3B336K6R3C0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B336K006BH6110 vs TR3B336K6R3C0600 |
TPSB336K006H600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411 | Kyocera AVX Components | T493B336K006BH6110 vs TPSB336K006H600 |