-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3020
|
Newark | 3.30Uf 16.0V |Kemet T493B335K016BH6320 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6100 / $9.0400 | Buy Now |
DISTI #
399-T493B335K016BH6320TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9453 | Buy Now |
DISTI #
80-T493B35K016BH6320
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 3.3uF 10% ESR=2Ohms RoHS: Not Compliant | 0 |
|
$8.9300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493B335K016BH6320
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B335K016BH6320
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 77.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T493B335K016BH6320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B335K016BH6320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450B13351CKB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Fenghua (HK) Electronics Ltd | T493B335K016BH6320 vs T450B13351CKB |
CWR11HC335KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B335K016BH6320 vs CWR11HC335KZCBULK |
T450B13351CKAB | CAP,TANTALUM / TA2O5,3.3UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493B335K016BH6320 vs T450B13351CKAB |
T83B335K016UZZS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T493B335K016BH6320 vs T83B335K016UZZS |
T451B13351CKAP | CAP,TANTALUM / TA2O5,3.3UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493B335K016BH6320 vs T451B13351CKAP |
CWR11HB335KCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B335K016BH6320 vs CWR11HB335KCBBULK |
CWR11HC335KZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B335K016BH6320 vs CWR11HC335KZATR13 |
CWR11HB335KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B335K016BH6320 vs CWR11HB335KZCTR |
T450B13351CKP | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Fenghua (HK) Electronics Ltd | T493B335K016BH6320 vs T450B13351CKP |
TA016TCM335KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | T493B335K016BH6320 vs TA016TCM335KBR |