-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3015
|
Newark | 22.0Uf 16.0V |Kemet T493B226K016BT6420 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6100 / $9.0400 | Buy Now |
DISTI #
399-T493B226K016BT6420TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9453 | Buy Now |
DISTI #
80-T493B26K016BT6420
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 22uF 10% ESR=0.8Ohms RoHS: Compliant | 0 |
|
$8.9300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493B226K016BT6420
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B226K016BT6420
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 122.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T493B226K016BT6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B226K016BT6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226K016CXLD0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226K016BT6420 vs TBJB226K016CXLD0024 |
TBJB226K016CXSC0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226K016BT6420 vs TBJB226K016CXSC0824 |
TBJB226K016CKLB9945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226K016BT6420 vs TBJB226K016CKLB9945 |
TBJB336K016CALB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226K016BT6420 vs TBJB336K016CALB0924 |
TBJB226K016CCLD9000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226K016BT6420 vs TBJB226K016CCLD9000 |
TBJB226K016CASC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226K016BT6420 vs TBJB226K016CASC0023 |
TBJB226K016JALC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226K016BT6420 vs TBJB226K016JALC0023 |
TBJB226K016JASB0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226K016BT6420 vs TBJB226K016JASB0823 |
T493B226K016CH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B226K016BT6420 vs T493B226K016CH64107610 |
TBJB226K016RASB0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226K016BT6420 vs TBJB226K016RASB0045 |