Part Details for T493B226K016BH 6220 by KEMET Corporation
Overview of T493B226K016BH 6220 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493B226K016BH 6220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493B226K016BH6220
|
TTI | Tantalum Capacitors - Solid SMD 16V 22uF 10% ESR=0.8Ohms Min Qty: 81 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$7.7900 / $9.6800 | Buy Now |