-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M9053
|
Newark | Capacitor,22Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T493B226K016AH6120 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2300 / $6.5400 | Buy Now |
DISTI #
399-10108-1-ND
|
DigiKey | CAP TANT 22UF 10% 16V 1411 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1930 In Stock |
|
$6.5375 / $10.5600 | Buy Now |
DISTI #
80-T493B226K16AH6120
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 22uF 1311 10% ESR=0.8ohms RoHS: Not Compliant | 0 |
|
$9.5100 / $10.5600 | Order Now |
DISTI #
V72:2272_09031352
|
Arrow Electronics | Cap Tant Solid 22uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1845 Container: Cut Strips | Americas - 3 |
|
$1.6690 / $3.3184 | Buy Now |
DISTI #
33976635
|
Verical | Cap Tant Solid 22uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1845 | Americas - 3 |
|
$1.6690 | Buy Now |
DISTI #
T493B226K016AH6120
|
TTI | Tantalum Capacitors - Solid SMD 16V 22uF 1311 10% ESR=0.8ohms Min Qty: 96 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$6.5400 / $7.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493B226K016AH6120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B226K016AH6120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 122.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T493B226K016AH6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B226K016AH6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K016CBLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226K016AH6120 vs TBJB336K016CBLB0H24 |
TBJB336K016CBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T493B226K016AH6120 vs TBJB336K016CBSZ0900 |
TR3B226K016F0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B226K016AH6120 vs TR3B226K016F0700 |
TBJB336K016CRLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T493B226K016AH6120 vs TBJB336K016CRLB0900 |
TBJB226K015CBSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B226K016AH6120 vs TBJB226K015CBSC0000 |
TBJB336K016CSLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226K016AH6120 vs TBJB336K016CSLZ0000 |
TBJB336K016CBSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226K016AH6120 vs TBJB336K016CBSB0H00 |
TBJB336K016CBLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226K016AH6120 vs TBJB336K016CBLZ0000 |
TBJB226K015CBLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B226K016AH6120 vs TBJB226K015CBLZ0045 |
TBJB336K016CWLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T493B226K016AH6120 vs TBJB336K016CWLB0723 |