Part Details for T493B155K025CT641A7640 by KEMET Corporation
Overview of T493B155K025CT641A7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B155K025CT641A7640
T493B155K025CT641A7640 CAD Models
T493B155K025CT641A7640 Part Data Attributes
|
T493B155K025CT641A7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B155K025CT641A7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B155K025CT641A7640
This table gives cross-reference parts and alternative options found for T493B155K025CT641A7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B155K025CT641A7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB155K025RESB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T493B155K025CT641A7640 vs TBJB155K025RESB0023 |
TBJB155K025CFSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T493B155K025CT641A7640 vs TBJB155K025CFSZ0724 |
T496B155K025DK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411 | KEMET Corporation | T493B155K025CT641A7640 vs T496B155K025DK64107280 |
TBJB155K025CXSDT023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T493B155K025CT641A7640 vs TBJB155K025CXSDT023 |
TBJB155K025CXLCT924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T493B155K025CT641A7640 vs TBJB155K025CXLCT924 |
TBJB155K025CKLBT823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T493B155K025CT641A7640 vs TBJB155K025CKLBT823 |
T492B155K025RC4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493B155K025CT641A7640 vs T492B155K025RC4251WAFL |
T492B155K025AKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | KEMET Corporation | T493B155K025CT641A7640 vs T492B155K025AKTLVL7280 |
TBJB155K025CWMT0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T493B155K025CT641A7640 vs TBJB155K025CWMT0800 |
TBJB155K025CWMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T493B155K025CT641A7640 vs TBJB155K025CWMB0H24 |