-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T493B107K6BH6120
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 100uF 1311 10% ESR=8ohms RoHS: Not Compliant | 0 |
|
$7.2500 | Order Now |
DISTI #
T493B107K006BH6120
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T493B107K006BH6120) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493B107K006BH6120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B107K006BH6120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 38.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T493B107K006BH6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B107K006BH6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495B107K006AMA700 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107K006BH6120 vs T495B107K006AMA700 |
TR3B107K6R3F0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B107K006BH6120 vs TR3B107K6R3F0400 |
T495B107K006AGA700 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107K006BH6120 vs T495B107K006AGA700 |
TR3B107K6R3E0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B107K006BH6120 vs TR3B107K6R3E0400 |
293D107X96R3B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B107K006BH6120 vs 293D107X96R3B2TE3 |
267E6301107KL533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | T493B107K006BH6120 vs 267E6301107KL533 |
TR3B107K6R3F0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B107K006BH6120 vs TR3B107K6R3F0500 |
T495B107K006ANA700 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107K006BH6120 vs T495B107K006ANA700 |
593D107X96R3B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B107K006BH6120 vs 593D107X96R3B2TE3 |
522-6R3/101KTRBF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | Tecate Group | T493B107K006BH6120 vs 522-6R3/101KTRBF |