-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493B106J016AN6110TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493B106J016AN6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B106J016AN6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T493B106J016AN6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B106J016AN6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB106J016LGSZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 10uF, 1411, | T493B106J016AN6110 vs TBJB106J016LGSZ0824 |
TBJB106J016LALZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 10uF, 1411, | T493B106J016AN6110 vs TBJB106J016LALZ0823 |
T83B106J016TBSS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, 1411, | T493B106J016AN6110 vs T83B106J016TBSS |
TBJB106J016LFLC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 10uF, 1411, | T493B106J016AN6110 vs TBJB106J016LFLC0924 |
T493B106J016CC64107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493B106J016AN6110 vs T493B106J016CC64107640 |
T493B106J016BM6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, 1411 | T493B106J016AN6110 vs T493B106J016BM6410 |
TBJB106J016LWSB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 10uF, 1411, | T493B106J016AN6110 vs TBJB106J016LWSB0823 |
07016-067JCB6A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 10uF, 1411, | T493B106J016AN6110 vs 07016-067JCB6A |
TBJB106J016LFLZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 10uF, 1411, | T493B106J016AN6110 vs TBJB106J016LFLZ0924 |
TBJB106J016LGSB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 10uF, 1411, | T493B106J016AN6110 vs TBJB106J016LGSB0H23 |